
H2AAT-10106-Y6 | |
|---|---|
DigiKey Part Number | H2AAT-10106-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10106-Y6 |
Description | JUMPER-H1502TR/A3049Y/H1502TR 6" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.0.47100 | Fr.4.71 |
| 30 | Fr.0.42733 | Fr.12.82 |
| 50 | Fr.0.40840 | Fr.20.42 |
| 100 | Fr.0.38410 | Fr.38.41 |
| 250 | Fr.0.35404 | Fr.88.51 |
| 500 | Fr.0.33292 | Fr.166.46 |
| 1,000 | Fr.0.31309 | Fr.313.09 |
| 2,500 | Fr.0.28866 | Fr.721.65 |
| 5,000 | Fr.0.27147 | Fr.1,357.35 |
| Unit Price without VAT: | Fr.0.47100 |
|---|---|
| Unit Price with VAT: | Fr.0.50915 |











