
H2AXG-10103-W8 | |
|---|---|
DigiKey Part Number | H2AXG-10103-W8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10103-W8 |
Description | JUMPER-H1503TR/A3048W/X 3" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.0.49600 | Fr.4.96 |
| 30 | Fr.0.44967 | Fr.13.49 |
| 50 | Fr.0.42960 | Fr.21.48 |
| 100 | Fr.0.40380 | Fr.40.38 |
| 250 | Fr.0.37232 | Fr.93.08 |
| 500 | Fr.0.35012 | Fr.175.06 |
| 1,000 | Fr.0.32926 | Fr.329.26 |
| 2,500 | Fr.0.30357 | Fr.758.93 |
| 5,000 | Fr.0.28549 | Fr.1,427.45 |
| Unit Price without VAT: | Fr.0.49600 |
|---|---|
| Unit Price with VAT: | Fr.0.53618 |











