
H2AXG-10104-W8 | |
|---|---|
DigiKey Part Number | H2AXG-10104-W8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10104-W8 |
Description | JUMPER-H1503TR/A3048W/X 4" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.0.50400 | Fr.5.04 |
| 30 | Fr.0.45667 | Fr.13.70 |
| 50 | Fr.0.43640 | Fr.21.82 |
| 100 | Fr.0.41050 | Fr.41.05 |
| 250 | Fr.0.37840 | Fr.94.60 |
| 500 | Fr.0.35584 | Fr.177.92 |
| 1,000 | Fr.0.33462 | Fr.334.62 |
| 2,500 | Fr.0.30852 | Fr.771.30 |
| 5,000 | Fr.0.29015 | Fr.1,450.75 |
| Unit Price without VAT: | Fr.0.50400 |
|---|---|
| Unit Price with VAT: | Fr.0.54482 |











