
H2AXG-10108-N8 | |
|---|---|
DigiKey Part Number | H2AXG-10108-N8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10108-N8 |
Description | JUMPER-H1503TR/A3048N/X 8" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.0.53600 | Fr.5.36 |
| 30 | Fr.0.48600 | Fr.14.58 |
| 50 | Fr.0.46440 | Fr.23.22 |
| 100 | Fr.0.43670 | Fr.43.67 |
| 250 | Fr.0.40260 | Fr.100.65 |
| 500 | Fr.0.37858 | Fr.189.29 |
| 1,000 | Fr.0.35602 | Fr.356.02 |
| 2,500 | Fr.0.32825 | Fr.820.62 |
| 5,000 | Fr.0.30870 | Fr.1,543.50 |
| Unit Price without VAT: | Fr.0.53600 |
|---|---|
| Unit Price with VAT: | Fr.0.57942 |











