H2AXG-101xx-G8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXG-10110-G8

DigiKey Part Number
H2AXG-10110-G8-ND
Manufacturer
Manufacturer Product Number
H2AXG-10110-G8
Description
JUMPER-H1503TR/A3048G/X 10"
Customer Reference
Detailed Description
Green 28 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
10Fr.0.55200Fr.5.52
30Fr.0.50067Fr.15.02
50Fr.0.47840Fr.23.92
100Fr.0.44980Fr.44.98
250Fr.0.41464Fr.103.66
500Fr.0.38992Fr.194.96
1,000Fr.0.36667Fr.366.67
2,500Fr.0.33807Fr.845.17
5,000Fr.0.31794Fr.1,589.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.55200
Unit Price with VAT:Fr.0.59671
Alternate Color
JUMPER-H1503TR/A3048A/X 10"
In-Stock: 0
Unit Price: Fr.0.55200
JUMPER-H1503TR/A3048B/X 10"
In-Stock: 0
Unit Price: Fr.0.55200
JUMPER-H1503TR/A3048L/X 10"
In-Stock: 0
Unit Price: Fr.0.55200
JUMPER-H1503TR/A3048N/X 10"
In-Stock: 0
Unit Price: Fr.0.55200
JUMPER-H1503TR/A3048R/X 10"
In-Stock: 0
Unit Price: Fr.0.55200
Alternate Length
JUMPER-H1503TR/A3048G/X 2"
In-Stock: 0
Unit Price: Fr.0.48700
JUMPER-H1503TR/A3048G/X 3"
In-Stock: 0
Unit Price: Fr.0.49600
JUMPER-H1503TR/A3048G/X 4"
In-Stock: 0
Unit Price: Fr.0.50400
JUMPER-H1503TR/A3048G/X 5"
In-Stock: 0
Unit Price: Fr.0.51200
JUMPER-H1503TR/A3048G/X 6"
In-Stock: 0
Unit Price: Fr.0.52000