
H2AXG-10110-L8 | |
|---|---|
DigiKey Part Number | H2AXG-10110-L8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10110-L8 |
Description | JUMPER-H1503TR/A3048L/X 10" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.0.55200 | Fr.5.52 |
| 30 | Fr.0.50067 | Fr.15.02 |
| 50 | Fr.0.47840 | Fr.23.92 |
| 100 | Fr.0.44980 | Fr.44.98 |
| 250 | Fr.0.41464 | Fr.103.66 |
| 500 | Fr.0.38992 | Fr.194.96 |
| 1,000 | Fr.0.36667 | Fr.366.67 |
| 2,500 | Fr.0.33807 | Fr.845.17 |
| 5,000 | Fr.0.31794 | Fr.1,589.70 |
| Unit Price without VAT: | Fr.0.55200 |
|---|---|
| Unit Price with VAT: | Fr.0.59671 |











