


H3AAG-10106-Y8 | |
|---|---|
DigiKey Part Number | H3AAG-10106-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10106-Y8 |
Description | JUMPER-H1507TR/A3048Y/H1507TR 6" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.0.54400 | Fr.5.44 |
| 30 | Fr.0.49333 | Fr.14.80 |
| 50 | Fr.0.47140 | Fr.23.57 |
| 100 | Fr.0.44330 | Fr.44.33 |
| 250 | Fr.0.40864 | Fr.102.16 |
| 500 | Fr.0.38426 | Fr.192.13 |
| 1,000 | Fr.0.36135 | Fr.361.35 |
| 2,500 | Fr.0.33317 | Fr.832.93 |
| 5,000 | Fr.0.31333 | Fr.1,566.65 |
| Unit Price without VAT: | Fr.0.54400 |
|---|---|
| Unit Price with VAT: | Fr.0.58806 |











