


H3AXG-10106-V6 | |
|---|---|
DigiKey Part Number | H3AXG-10106-V6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10106-V6 |
Description | JUMPER-H1507TR/A3049V/X 6" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.0.45400 | Fr.4.54 |
| 30 | Fr.0.41133 | Fr.12.34 |
| 50 | Fr.0.39300 | Fr.19.65 |
| 100 | Fr.0.36940 | Fr.36.94 |
| 250 | Fr.0.34056 | Fr.85.14 |
| 500 | Fr.0.32028 | Fr.160.14 |
| 1,000 | Fr.0.30118 | Fr.301.18 |
| 2,500 | Fr.0.27769 | Fr.694.23 |
| 5,000 | Fr.0.26115 | Fr.1,305.75 |
| Unit Price without VAT: | Fr.0.45400 |
|---|---|
| Unit Price with VAT: | Fr.0.49077 |











