


H3AXG-10108-V6 | |
|---|---|
DigiKey Part Number | H3AXG-10108-V6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10108-V6 |
Description | JUMPER-H1507TR/A3049V/X 8" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.0.46900 | Fr.4.69 |
| 30 | Fr.0.42533 | Fr.12.76 |
| 50 | Fr.0.40660 | Fr.20.33 |
| 100 | Fr.0.38220 | Fr.38.22 |
| 250 | Fr.0.35240 | Fr.88.10 |
| 500 | Fr.0.33140 | Fr.165.70 |
| 1,000 | Fr.0.31164 | Fr.311.64 |
| 2,500 | Fr.0.28733 | Fr.718.32 |
| 5,000 | Fr.0.27022 | Fr.1,351.10 |
| Unit Price without VAT: | Fr.0.46900 |
|---|---|
| Unit Price with VAT: | Fr.0.50699 |











