
QR/P6-24P-C(21) | |
|---|---|
DigiKey Part Number | 26-QR/P6-24P-C(21)-ND |
Manufacturer | |
Manufacturer Product Number | QR/P6-24P-C(21) |
Description | CONN PLUG HSG RACK & PNL 24P BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Housing for Male Pins Connector Black Panel Mount Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Rack and Panel | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Guide Pin | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | Fr.1.87733 | Fr.56.32 |
| Unit Price without VAT: | Fr.1.87733 |
|---|---|
| Unit Price with VAT: | Fr.2.02939 |


