QR/P6-24S-C(21)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QR/P6-24S-C(21)

DigiKey Part Number
26-QR/P6-24S-C(21)-ND
Manufacturer
Manufacturer Product Number
QR/P6-24S-C(21)
Description
CONN RCPT HSG RACK & PNL 24P BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Housing for Female Sockets Connector Black Panel Mount Rack and Panel
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Connector Type
Housing for Female Sockets
Connector Style
Rack and Panel
Number of Positions
24
Pitch
0.100" (2.54mm)
Number of Rows
2
Mounting Type
Panel Mount
Connector Usage
Receptacle
Features
Mating Guide
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.2.94000Fr.2.94
10Fr.2.49900Fr.24.99
30Fr.2.31233Fr.69.37
60Fr.2.20183Fr.132.11
120Fr.2.09667Fr.251.60
270Fr.1.98007Fr.534.62
510Fr.1.89318Fr.965.52
1,020Fr.1.80286Fr.1,838.92
2,520Fr.1.69150Fr.4,262.58
Manufacturers Standard Package
Unit Price without VAT:Fr.2.94000
Unit Price with VAT:Fr.3.17814