
BBY6605WE6327HTSA1 | |
---|---|
DigiKey Part Number | BBY6605WE6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BBY6605WE6327HTSA1 |
Description | DIODE VARACTOR 12V DUAL SOT323 |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 12 V Surface Mount PG-SOT323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 13.5pF @ 4.5V, 1MHz | |
Capacitance Ratio | 5.41 | |
Capacitance Ratio Condition | C1/C4.5 | |
Voltage - Peak Reverse (Max) | 12 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | PG-SOT323 | |
Base Product Number |