Similar

| BGS12AL76E6327XTMA1 | |
|---|---|
| DigiKey Part Number | BGS12AL76E6327XTMA1TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BGS12AL76E6327XTMA1 | 
| Description | IC RF SWITCH SPDT 3GHZ TSLP7-6 | 
| Customer Reference | |
| Detailed Description | RF Switch IC General Purpose SPDT 3 GHz 50Ohm PG-TSLP-7-6 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Infineon Technologies | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| RF Type | General Purpose | |
| Topology | Reflective | |
| Circuit | SPDT | |
| Frequency Range | 30MHz ~ 3GHz | |
| Isolation | 25dB | |
| Insertion Loss | 0.5dB | |
| Test Frequency | 2GHz | |
| P1dB | - | |
| IIP3 | - | |
| Features | DC Blocked, Single Line Control | |
| Impedance | 50Ohm | |
| Voltage - Supply | 2.4V ~ 3.6V | |
| Operating Temperature | -30°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-XFDFN Exposed Pad | |
| Supplier Device Package | PG-TSLP-7-6 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland