PG-SOT223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-SOT223

IPN80R1K2P7ATMA1

DigiKey Part Number
IPN80R1K2P7ATMA1TR-ND - Tape & Reel (TR)
IPN80R1K2P7ATMA1CT-ND - Cut Tape (CT)
IPN80R1K2P7ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPN80R1K2P7ATMA1
Description
MOSFET N-CH 800V 4.5A SOT223
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 4.5A (Tc) 6.8W (Tc) Surface Mount PG-SOT223
Datasheet
 Datasheet
EDA/CAD Models
IPN80R1K2P7ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 1.7A, 10V
Vgs(th) (Max) @ Id
3.5V @ 80µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
300 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
6.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,817
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.01000Fr.1.01
10Fr.0.68700Fr.6.87
100Fr.0.49460Fr.49.46
500Fr.0.38754Fr.193.77
1,000Fr.0.35307Fr.353.07
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.30002Fr.900.06
6,000Fr.0.28146Fr.1,688.76
9,000Fr.0.27989Fr.2,519.01
15,000Fr.0.27618Fr.4,142.70
Manufacturers Standard Package
Unit Price without VAT:Fr.1.01000
Unit Price with VAT:Fr.1.09181