TLE4241GM is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 3,649
Unit Price: Fr.0.82000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4241GM

DigiKey Part Number
TLE4241GMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE4241GM
Description
IC LED DRVR LINEAR PWM 60MA 8DSO
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 60mA PG-DSO-8-9
Datasheet
 Datasheet
EDA/CAD Models
TLE4241GM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4V
Voltage - Supply (Max)
45V
Voltage - Output
40V
Current - Output / Channel
60mA
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8-9
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes