Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


LFXTAL081865 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL081865TR-ND - Tape & Reel (TR) 1923-LFXTAL081865CT-ND - Cut Tape (CT) 1923-LFXTAL081865DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL081865 |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXTAL081865 | IQD Frequency Products | 0 | 1923-LFXTAL081865CT-ND | Fr.0.57000 | Parametric Equivalent |
| 402F26011CAR | CTS-Frequency Controls | 0 | CTX1350TR-ND | Fr.0.26438 | Similar |
| 402F26011CAT | CTS-Frequency Controls | 0 | 402F26011CAT-ND | Fr.0.00000 | Similar |
| 402F26011CJR | CTS-Frequency Controls | 0 | 402F26011CJR-ND | Fr.0.26438 | Similar |
| 402F26011CJT | CTS-Frequency Controls | 0 | 402F26011CJT-ND | Fr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.57000 | Fr.0.57 |
| 10 | Fr.0.49400 | Fr.4.94 |
| 25 | Fr.0.46720 | Fr.11.68 |
| 50 | Fr.0.44760 | Fr.22.38 |
| 100 | Fr.0.42910 | Fr.42.91 |
| 250 | Fr.0.40580 | Fr.101.45 |
| 500 | Fr.0.38900 | Fr.194.50 |
| 1,000 | Fr.0.37292 | Fr.372.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.34877 | Fr.1,046.31 |
| 6,000 | Fr.0.33591 | Fr.2,015.46 |
| Unit Price without VAT: | Fr.0.57000 |
|---|---|
| Unit Price with VAT: | Fr.0.61617 |




