DSA15IM200UC-TUB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 11,180
Unit Price: Fr.2.00000
Datasheet
TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252AA
TO-252AA

DSA15IM200UC-TUB

DigiKey Part Number
238-DSA15IM200UC-TUB-ND
Manufacturer
Manufacturer Product Number
DSA15IM200UC-TUB
Description
DIODE SCHOTTKY 200V 15A TO252AA
Customer Reference
Detailed Description
Diode 200 V 15A Surface Mount TO-252AA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
940 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 200 V
Capacitance @ Vr, F
67pF @ 24V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-252AA
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types