AC01S050WA2R2800 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: Fr.5.53000
Datasheet
AC01 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC01S050WA2R2800

DigiKey Part Number
AC01S050WA2R2800-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC01S050WA2R2800
Description
CONN RCPT 50POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
50
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
3mm
Height Above Board
0.108" (2.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,800Fr.1.45808Fr.4,082.62
Manufacturers Standard Package
Unit Price without VAT:Fr.1.45808
Unit Price with VAT:Fr.1.57618