
AC01S050WA2R500 | |
---|---|
DigiKey Part Number | 670-3124-2-ND - Tape & Reel (TR) 670-3124-1-ND - Cut Tape (CT) 670-3124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC01S050WA2R500 |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.108" (2.75mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.5.53000 | Fr.5.53 |
10 | Fr.4.70000 | Fr.47.00 |
25 | Fr.4.40560 | Fr.110.14 |
50 | Fr.4.19500 | Fr.209.75 |
100 | Fr.3.99480 | Fr.399.48 |
250 | Fr.3.83508 | Fr.958.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.3.56612 | Fr.1,783.06 |
1,000 | Fr.3.39603 | Fr.3,396.03 |
1,500 | Fr.3.30039 | Fr.4,950.59 |
2,500 | Fr.3.18370 | Fr.7,959.25 |
Unit Price without VAT: | Fr.5.53000 |
---|---|
Unit Price with VAT: | Fr.5.97793 |