Direct

JL05-22EB3B-(13)-R | |
|---|---|
DigiKey Part Number | JL05-22EB3B-(13)-R-ND |
Manufacturer | |
Manufacturer Product Number | JL05-22EB3B-(13)-R |
Description | CONN BACKSH SZ22 BLK 1 1/4-18 |
Customer Reference | |
Detailed Description | Black Connector Backshell 1 1/4-18 UNEF-2B 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Backshell | |
Cable Opening | - | |
Diameter - Outside | 1.496" (38.00mm) | |
Shell Size - Insert | 22 | |
Thread Size | 1 1/4-18 UNEF-2B | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc | |
Shielding | - | |
Color | Black | |
Features | Bushing | |
Ingress Protection | Waterproof | |
Includes | 8 pcs - 1 Backshell, 2 Bushings, 1 Compression Nut, 1 O-Ring, 2 Screws, 1 Sleeve | |
Material Flammability Rating | - | |
For Use With/Related Products | JL05 Series Connectors | |
Base Product Number |







