Parametric Equivalent

VPDD501W221K1GV001E | |
|---|---|
DigiKey Part Number  | 709-VPDD501W221K1GV001ETR-ND - Tape & Reel (TR) 709-VPDD501W221K1GV001ECT-ND - Cut Tape (CT) 709-VPDD501W221K1GV001EDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | VPDD501W221K1GV001E  | 
Description  | CAP CER 220PF 500V X7R 1206  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 220 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | VPDD501W221K1GV001E Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Voltage  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.125" L x 0.062" W (3.18mm x 1.57mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.067" (1.70mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.32000 | Fr.0.32 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 12,000 | Fr.0.07476 | Fr.897.12 | 
| Unit Price without VAT: | Fr.0.32000 | 
|---|---|
| Unit Price with VAT: | Fr.0.34592 | 



