QSCP251Q300G1GV001T is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: Fr.0.35112
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: Fr.0.17060
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: Fr.0.38000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.89678
Datasheet

Upgrade


KEMET
In Stock: 7,904
Unit Price: Fr.0.81000
Datasheet
Capacitor 0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0603(1608)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCP251Q300G1GV001T

DigiKey Part Number
712-QSCP251Q300G1GV001TTR-ND - Tape & Reel (TR)
712-QSCP251Q300G1GV001TCT-ND - Cut Tape (CT)
712-QSCP251Q300G1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCP251Q300G1GV001T
Description
CAP CER 30PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCP251Q300G1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.062" L x 0.032" W (1.57mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.50000Fr.0.50
10Fr.0.30900Fr.3.09
50Fr.0.23400Fr.11.70
100Fr.0.21100Fr.21.10
500Fr.0.17230Fr.86.15
1,000Fr.0.16034Fr.160.34
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.14242Fr.569.68
8,000Fr.0.13575Fr.1,086.00
12,000Fr.0.13241Fr.1,588.92
20,000Fr.0.12871Fr.2,574.20
28,000Fr.0.12655Fr.3,543.40
40,000Fr.0.12447Fr.4,978.80
48,000Fr.0.12348Fr.5,927.04
Manufacturers Standard Package
Unit Price without VAT:Fr.0.50000
Unit Price with VAT:Fr.0.54050