Parametric Equivalent

| ALC80E273DC025 | |
|---|---|
| DigiKey Part Number | ALC80E273DC025-ND | 
| Manufacturer | |
| Manufacturer Product Number | ALC80E273DC025 | 
| Description | CAP ALUM 27000UF 20% 25V SNAP TH | 
| Manufacturer Standard Lead Time | 36 Weeks | 
| Customer Reference | |
| Detailed Description | 27000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 47mOhm @ 100Hz 8000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 25 V | |
| ESR (Equivalent Series Resistance) | 47mOhm @ 100Hz | |
| Lifetime @ Temp. | 8000 Hrs @ 105°C | |
| Operating Temperature | -40°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 7.28 A @ 100 Hz | |
| Ripple Current @ High Frequency | 8.75 A @ 10 kHz | |
| Impedance | 41 mOhms | |
| Lead Spacing | 0.886" (22.50mm) | |
| Size / Dimension | 1.378" Dia (35.00mm) | |
| Height - Seated (Max) | 1.457" (37.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can - Snap-In - 4 Lead | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | Fr.3.28440 | Fr.656.88 | 
| Unit Price without VAT: | Fr.3.28440 | 
|---|---|
| Unit Price with VAT: | Fr.3.55044 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland