C0603C103K5RAC31127111 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.01553
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.00783
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.01514
Datasheet

Parametric Equivalent


KEMET
In Stock: 14,400
Unit Price: Fr.0.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.01338
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.01338
Datasheet

Parametric Equivalent


KEMET
In Stock: 12,000
Unit Price: Fr.0.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.01338
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.00783
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.00830
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.02272
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.00914
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.01233
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.00914
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render

C0603C103K5RAC31127111

DigiKey Part Number
399-C0603C103K5RAC31127111TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C103K5RAC31127111
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.01338Fr.200.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.01338
Unit Price with VAT:Fr.0.01446