
C0603C470K1GACAUTO | |
|---|---|
DigiKey Part Number | 399-12997-2-ND - Tape & Reel (TR) 399-12997-1-ND - Cut Tape (CT) 399-12997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C470K1GACAUTO |
Description | CAP CER 47PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C470K1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C470J1GACAUTO | KEMET | 11,398 | 399-16021-1-ND | Fr.0.09000 | Upgrade |
| KAM15ACG2A470KT | KYOCERA AVX | 402 | 478-KAM15ACG2A470KTCT-ND | Fr.0.15000 | Direct |
| AC0603JRNPO0BN470 | YAGEO | 2,884 | 311-3086-1-ND | Fr.0.10000 | Upgrade |
| AC0603JRNPOYBN470 | YAGEO | 22,471 | 311-3097-1-ND | Fr.0.13000 | Upgrade |
| CGA3E2C0G2A470J080AA | TDK | 1,023 | 445-12332-1-ND | Fr.0.12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.12700 | Fr.1.27 |
| 50 | Fr.0.09160 | Fr.4.58 |
| 100 | Fr.0.08090 | Fr.8.09 |
| 500 | Fr.0.06286 | Fr.31.43 |
| 1,000 | Fr.0.05730 | Fr.57.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.04897 | Fr.195.88 |
| 8,000 | Fr.0.04587 | Fr.366.96 |
| 12,000 | Fr.0.04432 | Fr.531.84 |
| 20,000 | Fr.0.04261 | Fr.852.20 |
| 28,000 | Fr.0.04160 | Fr.1,164.80 |
| 40,000 | Fr.0.04064 | Fr.1,625.60 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

