Parametric Equivalent
Parametric Equivalent

C062C224K5R5TA7303 | |
|---|---|
DigiKey Part Number  | 399-C062C224K5R5TA7303TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | C062C224K5R5TA7303  | 
Description  | CAP CER RAD MONO  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C062C224K5R5TA7303 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | Radial  | |
Size / Dimension  | 0.290" L x 0.090" W (7.37mm x 2.29mm)  | |
Height - Seated (Max)  | 0.300" (7.62mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.200" (5.08mm)  | |
Lead Style  | Straight  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | Fr.0.41673 | Fr.625.10 | 
| Unit Price without VAT: | Fr.0.41673 | 
|---|---|
| Unit Price with VAT: | Fr.0.45049 | 



