C0805C104K1RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 9,021
Unit Price: Fr.0.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 100,982
Unit Price: Fr.0.26000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,520
Unit Price: Fr.0.26000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,534
Unit Price: Fr.0.26000
Datasheet

Parametric Equivalent


KEMET
In Stock: 525,345
Unit Price: Fr.0.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.08083
Datasheet

Parametric Equivalent


KEMET
In Stock: 31,270
Unit Price: Fr.0.28000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,277
Unit Price: Fr.0.17000
Datasheet

Parametric Equivalent


KEMET
In Stock: 20,994
Unit Price: Fr.0.19000
Datasheet

Parametric Equivalent


KEMET
In Stock: 31,403
Unit Price: Fr.0.19000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.20845
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.20594
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.23405
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,345
Unit Price: Fr.0.66000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)

C0805C104K1RECTU

DigiKey Part Number
399-C0805C104K1RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C104K1RECTU
Description
CAP CER 0805 0.1UF 100V X7R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104K1RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.03359Fr.167.95
Unit Price without VAT:Fr.0.03359
Unit Price with VAT:Fr.0.03631