
C0805C223K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-17630-2-ND - Tape & Reel (TR) 399-17630-1-ND - Cut Tape (CT) 399-17630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223K2RACAUTO |
Description | CAP CER 0.022UF 200V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223K2RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C223K2RECAUTO | KEMET | 912 | 399-C0805C223K2RECAUTOCT-ND | Fr.0.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.29000 | Fr.0.29 |
| 10 | Fr.0.17100 | Fr.1.71 |
| 50 | Fr.0.12580 | Fr.6.29 |
| 100 | Fr.0.11200 | Fr.11.20 |
| 500 | Fr.0.08850 | Fr.44.25 |
| 1,000 | Fr.0.08125 | Fr.81.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.07038 | Fr.281.52 |
| 8,000 | Fr.0.06634 | Fr.530.72 |
| 12,000 | Fr.0.06432 | Fr.771.84 |
| 20,000 | Fr.0.06208 | Fr.1,241.60 |
| 28,000 | Fr.0.06077 | Fr.1,701.56 |
| 40,000 | Fr.0.05951 | Fr.2,380.40 |
| Unit Price without VAT: | Fr.0.29000 |
|---|---|
| Unit Price with VAT: | Fr.0.31349 |

