C0805C472J1GEC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2,752
Unit Price: Fr.0.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.02524
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,212
Unit Price: Fr.0.18000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C472J1GEC7210

DigiKey Part Number
C0805C472J1GEC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C472J1GEC7210
Description
CAP CER 0805 4.7NF 100V C0G 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C472J1GEC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01903Fr.190.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.01903
Unit Price with VAT:Fr.0.02057