C0603C101K5GAC3190 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 88,941
Unit Price: Fr.0.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 14,395
Unit Price: Fr.0.10000
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C101K5GAC3190

DigiKey Part Number
399-C0603C101K5GAC3190TR-ND - Tape & Reel (TR)
399-C0603C101K5GAC3190CT-ND - Cut Tape (CT)
399-C0603C101K5GAC3190DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C101K5GAC3190
Description
CAP CER 100PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C101K5GAC3190 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000Fr.0.01181Fr.94.48
16,000Fr.0.01122Fr.179.52
24,000Fr.0.01063Fr.255.12
56,000Fr.0.01040Fr.582.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.01181
Unit Price with VAT:Fr.0.01277