
C1206C111J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C111J5GACTUTR-ND - Tape & Reel (TR) 399-C1206C111J5GACTUCT-ND - Cut Tape (CT) 399-C1206C111J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C111J5GACTU |
Description | CAP CER 110PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C111J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C111J1GACTU | KEMET | 6,683 | 399-C1206C111J1GACTUCT-ND | Fr.0.35000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.32000 | Fr.0.32 |
| 10 | Fr.0.19200 | Fr.1.92 |
| 50 | Fr.0.14180 | Fr.7.09 |
| 100 | Fr.0.12640 | Fr.12.64 |
| 500 | Fr.0.10050 | Fr.50.25 |
| 1,000 | Fr.0.09251 | Fr.92.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.08052 | Fr.322.08 |
| 8,000 | Fr.0.07607 | Fr.608.56 |
| 12,000 | Fr.0.07384 | Fr.886.08 |
| 20,000 | Fr.0.07137 | Fr.1,427.40 |
| 28,000 | Fr.0.06993 | Fr.1,958.04 |
| 40,000 | Fr.0.06854 | Fr.2,741.60 |
| Unit Price without VAT: | Fr.0.32000 |
|---|---|
| Unit Price with VAT: | Fr.0.34592 |

