C1206C124J8JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3,056
Unit Price: Fr.3.30000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.1.17505
Datasheet

Upgrade


KEMET
In Stock: 2,028
Unit Price: Fr.4.12000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.1.17446
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.37224
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.37213
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.48903
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.37191
Datasheet

Upgrade


KEMET
In Stock: 681
Unit Price: Fr.0.97000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.26973
Datasheet

Upgrade


KEMET
In Stock: 1,353
Unit Price: Fr.1.19000
Datasheet
1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric) 0.88mm

C1206C124J8JACTU

DigiKey Part Number
399-C1206C124J8JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C124J8JACTU
Description
CAP CER 0.12UF 10V U2J 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.12 µF ±5% 10V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C124J8JACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.26962Fr.674.05
Manufacturers Standard Package
Unit Price without VAT:Fr.0.26962
Unit Price with VAT:Fr.0.29146