C1206C820M5GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.42485
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.50860
Datasheet

Upgrade


KEMET
In Stock: 3,011
Unit Price: Fr.1.11000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.22583
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.26975
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.19877
Datasheet

Upgrade


KEMET
In Stock: 5,921
Unit Price: Fr.0.30000
Datasheet

Upgrade


KEMET
In Stock: 321
Unit Price: Fr.0.34000
Datasheet

Upgrade


KEMET
In Stock: 2,700
Unit Price: Fr.0.27000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.06960
Datasheet

Upgrade


KEMET
In Stock: 3,162
Unit Price: Fr.0.26000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.05023
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.05920
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,557
Unit Price: Fr.0.94000
Datasheet
1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C820M5GACTU

DigiKey Part Number
399-C1206C820M5GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C820M5GACTU
Description
CAP CER 82PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82 pF ±20% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C820M5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.05817Fr.232.68
Manufacturers Standard Package
Unit Price without VAT:Fr.0.05817
Unit Price with VAT:Fr.0.06288