
C1812C105K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-15847-2-ND - Tape & Reel (TR) 399-15847-1-ND - Cut Tape (CT) 399-15847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C105K1RACAUTO |
Description | CAP CER 1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C105K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.065" (1.65mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812X105K1RACAUTO | KEMET | 1,643 | 399-C1812X105K1RACAUTOCT-ND | Fr.4.16000 | Parametric Equivalent |
| CGA8N2X7R2A105K230KA | TDK | 1,645 | 445-7914-1-ND | Fr.0.76000 | Direct |
| CGA8P3X7T2E105K250KA | TDK | 15,661 | 445-7925-1-ND | Fr.1.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.44000 | Fr.2.44 |
| 10 | Fr.1.69700 | Fr.16.97 |
| 50 | Fr.1.40240 | Fr.70.12 |
| 100 | Fr.1.31130 | Fr.131.13 |
| 500 | Fr.1.15700 | Fr.578.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.10924 | Fr.1,109.24 |
| 2,000 | Fr.1.06991 | Fr.2,139.82 |
| 3,000 | Fr.1.05020 | Fr.3,150.60 |
| 5,000 | Fr.1.02836 | Fr.5,141.80 |
| 7,000 | Fr.1.01558 | Fr.7,109.06 |
| Unit Price without VAT: | Fr.2.44000 |
|---|---|
| Unit Price with VAT: | Fr.2.63764 |

