
C410C474K5R5TA | |
|---|---|
DigiKey Part Number | 399-C410C474K5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C474K5R5TA |
Description | CER CAP 0.47UF 50V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C474K5R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.46000 | Fr.0.46 |
| 10 | Fr.0.23800 | Fr.2.38 |
| 50 | Fr.0.16840 | Fr.8.42 |
| 300 | Fr.0.13207 | Fr.39.62 |
| 600 | Fr.0.12878 | Fr.77.27 |
| 1,200 | Fr.0.12702 | Fr.152.42 |
| 2,700 | Fr.0.12569 | Fr.339.36 |
| 5,100 | Fr.0.12375 | Fr.631.12 |
| Unit Price without VAT: | Fr.0.46000 |
|---|---|
| Unit Price with VAT: | Fr.0.49726 |


