
C410C474K5R5TA7200 | |
|---|---|
DigiKey Part Number | 399-C410C474K5R5TA7200TR-ND - Tape & Reel (TR) 399-C410C474K5R5TA7200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C474K5R5TA7200 |
Description | CER CAP 0.47UF 50V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C474K5R5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.46000 | Fr.0.46 |
| 10 | Fr.0.27800 | Fr.2.78 |
| 50 | Fr.0.21000 | Fr.10.50 |
| 100 | Fr.0.18020 | Fr.18.02 |
| 500 | Fr.0.15342 | Fr.76.71 |
| 1,000 | Fr.0.14246 | Fr.142.46 |
| 2,500 | Fr.0.13090 | Fr.327.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.12393 | Fr.619.65 |
| 10,000 | Fr.0.11820 | Fr.1,182.00 |
| 15,000 | Fr.0.11533 | Fr.1,729.95 |
| 25,000 | Fr.0.11214 | Fr.2,803.50 |
| 35,000 | Fr.0.11028 | Fr.3,859.80 |
| 50,000 | Fr.0.10850 | Fr.5,425.00 |
| Unit Price without VAT: | Fr.0.46000 |
|---|---|
| Unit Price with VAT: | Fr.0.49726 |


