C44EKGR6120ZA0J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 18
Unit Price: Fr.62.13000
Datasheet
C44EFGR6400ZA0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44EKGR6120ZA0J

DigiKey Part Number
C44EKGR6120ZA0J-ND
Manufacturer
Manufacturer Product Number
C44EKGR6120ZA0J
Description
CAP FILM 120UF 5% 750VDC RADIAL
Customer Reference
Detailed Description
120 µF Film Capacitor 440V 750V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44EKGR6120ZA0J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
440V
Voltage Rating - DC
750V
Dielectric Material
Operating Temperature
-40°C ~ 70°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
3.346" Dia (85.00mm)
Height - Seated (Max)
7.953" (202.00mm)
Termination
Threaded, Male
Lead Spacing
1.378" (35.00mm)
Applications
EMI, RFI Suppression
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes