
CBR02C308B3GAC | |
---|---|
DigiKey Part Number | 399-6136-2-ND - Tape & Reel (TR) 399-6136-1-ND - Cut Tape (CT) 399-6136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C308B3GAC |
Description | CAP CER 0.3PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C308B3GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.14000 | Fr.0.14 |
10 | Fr.0.08000 | Fr.0.80 |
50 | Fr.0.05660 | Fr.2.83 |
100 | Fr.0.04950 | Fr.4.95 |
500 | Fr.0.04132 | Fr.20.66 |
1,000 | Fr.0.03814 | Fr.38.14 |
2,500 | Fr.0.03343 | Fr.83.58 |
5,000 | Fr.0.03148 | Fr.157.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | Fr.0.02475 | Fr.371.25 |
Unit Price without VAT: | Fr.0.14000 |
---|---|
Unit Price with VAT: | Fr.0.15134 |