CDR01BP330BJUS7185 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: Fr.0.60055
Datasheet

Upgrade


KEMET
In Stock: 177
Unit Price: Fr.2.42000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.75457
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.75457
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.2.36364
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.44386
Datasheet
0805 (2012 Metric) 1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR01BP330BJUS7185

DigiKey Part Number
1001-2411-2-ND - Tape & Reel (TR)
1001-2411-1-ND - Cut Tape (CT)
1001-2411-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR01BP330BJUS7185
Description
CAP CER 33PF 100V BP 0805
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
33 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR01BP330BJUS7185 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.72000Fr.1.72
10Fr.1.16800Fr.11.68
50Fr.0.94900Fr.47.45
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100Fr.0.88130Fr.88.13
200Fr.0.82550Fr.165.10
300Fr.0.79763Fr.239.29
500Fr.0.76670Fr.383.35
700Fr.0.74861Fr.524.03
1,000Fr.0.73123Fr.731.23
1,200Fr.0.72299Fr.867.59
2,400Fr.0.69524Fr.1,668.58
2,500Fr.0.69377Fr.1,734.42
Manufacturers Standard Package
Unit Price without VAT:Fr.1.72000
Unit Price with VAT:Fr.1.85932