
ESH477M025AH2AA | |
|---|---|
DigiKey Part Number | 399-6591-ND |
Manufacturer | |
Manufacturer Product Number | ESH477M025AH2AA |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH477M025AH2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 470 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 705 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXG470MEFC10X16 | Rubycon | 2,081 | 1189-1735-ND | Fr.0.45000 | Direct |
| 25YXJ470M10X12.5 | Rubycon | 3,774 | 1189-2238-ND | Fr.0.41000 | Direct |
| 25YXJ470MCE10X12.5 | Rubycon | 950 | 1189-25YXJ470MCE10X12.5-ND | Fr.0.57000 | Direct |
| EEU-TP1E471 | Panasonic Industry | 1,259 | P14912-ND | Fr.1.62000 | Direct |
| UPS1E471MPD | Nichicon | 853 | 493-15832-ND | Fr.0.66000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.46000 | Fr.0.46 |
| 10 | Fr.0.28400 | Fr.2.84 |
| 50 | Fr.0.21120 | Fr.10.56 |
| 200 | Fr.0.16865 | Fr.33.73 |
| 600 | Fr.0.14440 | Fr.86.64 |
| 1,000 | Fr.0.13531 | Fr.135.31 |
| 2,600 | Fr.0.12130 | Fr.315.38 |
| 5,000 | Fr.0.11358 | Fr.567.90 |
| Unit Price without VAT: | Fr.0.46000 |
|---|---|
| Unit Price with VAT: | Fr.0.49726 |

