Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60PN33304030K | |
|---|---|
DigiKey Part Number | 399-R60PN33304030K-ND |
Manufacturer | |
Manufacturer Product Number | R60PN33304030K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60PN33304030K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60PN33305030K | KEMET | 0 | 399-12499-ND | Fr.0.51143 | Parametric Equivalent |
| R60PN3330AA30K | KEMET | 0 | 399-R60PN3330AA30K-ND | Fr.0.50116 | Parametric Equivalent |
| R75PN33304030K | KEMET | 0 | 399-18308-ND | Fr.1.18000 | Parametric Equivalent |
| R75PN3330AA30K | KEMET | 405 | 399-R75PN3330AA30K-ND | Fr.1.18000 | Parametric Equivalent |
| R75PN3330DQ30K | KEMET | 0 | 399-R75PN3330DQ30KTB-ND | Fr.0.54415 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | Fr.0.48987 | Fr.146.96 |
| Unit Price without VAT: | Fr.0.48987 |
|---|---|
| Unit Price with VAT: | Fr.0.52955 |







