R60PN33305030K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.48987
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.50116
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.1.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 405
Unit Price: Fr.1.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.54415
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.48775
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.50571
Datasheet
0.33 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60PN33305030K

DigiKey Part Number
399-12499-ND
Manufacturer
Manufacturer Product Number
R60PN33305030K
Description
CAP FILM 0.33UF 10% 630VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R60PN33305030K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.394" W (26.50mm x 10.00mm)
Part Status
Active
Height - Seated (Max)
0.732" (18.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
220V
Applications
Automotive
Voltage Rating - DC
630V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R60PN33304030KKEMET0399-R60PN33304030K-NDFr.0.48987Parametric Equivalent
R60PN3330AA30KKEMET0399-R60PN3330AA30K-NDFr.0.50116Parametric Equivalent
R75PN33304030KKEMET0399-18308-NDFr.1.18000Parametric Equivalent
R75PN3330AA30KKEMET405399-R75PN3330AA30K-NDFr.1.18000Parametric Equivalent
R75PN3330DQ30KKEMET0399-R75PN3330DQ30KTB-NDFr.0.54415Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
300Fr.0.51143Fr.153.43
Manufacturers Standard Package
Unit Price without VAT:Fr.0.51143
Unit Price with VAT:Fr.0.55286