Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75IF3220DQA0J | |
|---|---|
DigiKey Part Number | 399-R75IF3220DQA0JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R75IF3220DQA0J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 140V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75IF3220DQA0J Models |
Category | ESR (Equivalent Series Resistance) 10.9 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 140V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75IF3220AAA0J | KEMET | 908 | 399-R75IF3220AAA0J-ND | Fr.0.72000 | Parametric Equivalent |
| R75IF3220CKA0J | KEMET | 0 | 399-R75IF3220CKA0JTR-ND | Fr.0.26056 | Parametric Equivalent |
| R75IF3220GYA0J | KEMET | 0 | 399-R75IF3220GYA0JTR-ND | Fr.0.26350 | Parametric Equivalent |
| MKS4G032203G00JB00 | WIMA | 0 | 1928-MKS4G032203G00JB00TB-ND | Fr.0.24770 | Parametric Equivalent |
| MKS4G032203G00JD00 | WIMA | 0 | 1928-MKS4G032203G00JD00TB-ND | Fr.0.24770 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | Fr.0.23993 | Fr.163.15 |
| Unit Price without VAT: | Fr.0.23993 |
|---|---|
| Unit Price with VAT: | Fr.0.25936 |





