Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491C225K035AT4659 | |
|---|---|
DigiKey Part Number | T491C225K035AT4659-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C225K035AT4659 |
Description | CAP TANT 2.2UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 3.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C225K035AT4659 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C225K035AT2478 | KEMET | 0 | T491C225K035AT2478-ND | Fr.0.23023 | Parametric Equivalent |
| T491C225K035AT4160 | KEMET | 0 | T491C225K035AT4160-ND | Fr.0.20721 | Parametric Equivalent |
| T491C225K035AT4280 | KEMET | 0 | T491C225K035AT4280-ND | Fr.0.16942 | Parametric Equivalent |
| T491C225K035AT4380 | KEMET | 0 | T491C225K035AT4380-ND | Fr.0.17559 | Parametric Equivalent |
| T491C225K035AT4539 | KEMET | 0 | T491C225K035AT4539-ND | Fr.0.16942 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.16942 | Fr.169.42 |
| Unit Price without VAT: | Fr.0.16942 |
|---|---|
| Unit Price with VAT: | Fr.0.18314 |


