T491C225K035ATZQ01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.23023
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.16942
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.20721
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.16942
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.17559
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.16942
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.16942
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.23923
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,000
Unit Price: Fr.0.54000
Datasheet
2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 3.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C225K035ATZQ01

DigiKey Part Number
T491C225K035ATZQ01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C225K035ATZQ01
Description
CAP TANT 2.2UF 10% 35V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 3.2Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
3.2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C225K035AT2478KEMET0T491C225K035AT2478-NDFr.0.23023Parametric Equivalent
T491C225K035AT4153KEMET0T491C225K035AT4153-NDFr.0.16942Parametric Equivalent
T491C225K035AT4160KEMET0T491C225K035AT4160-NDFr.0.20721Parametric Equivalent
T491C225K035AT4280KEMET0T491C225K035AT4280-NDFr.0.16942Parametric Equivalent
T491C225K035AT4380KEMET0T491C225K035AT4380-NDFr.0.17559Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.22387Fr.223.87
Unit Price without VAT:Fr.0.22387
Unit Price with VAT:Fr.0.24200