T520A106M010ATE0807706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2,895
Unit Price: Fr.0.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.32345

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.37005

Parametric Equivalent


KEMET
In Stock: 1,844
Unit Price: Fr.0.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.22316

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.22316

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.29876
Datasheet

Parametric Equivalent


KEMET
In Stock: 12,260
Unit Price: Fr.0.84000
Datasheet
10 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520A106M010ATE0807706

DigiKey Part Number
399-T520A106M010ATE0807706-ND
Manufacturer
Manufacturer Product Number
T520A106M010ATE0807706
Description
10.0UF 10.0V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 80mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Box
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
10 µF
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Height - Seated (Max)
0.071" (1.80mm)
Voltage - Rated
10 V
Manufacturer Size Code
A
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520A106M010AHE080KEMET2,895399-12326-1-NDFr.0.96000Parametric Equivalent
T520A106M010AHE0802478KEMET0399-T520A106M010AHE0802478TR-NDFr.0.32345Parametric Equivalent
T520A106M010AHE0807706KEMET0399-T520A106M010AHE0807706-NDFr.0.37005Parametric Equivalent
T520A106M010ATE080KEMET1,844399-4788-1-NDFr.0.71000Parametric Equivalent
T520A106M010ATE0807919KEMET0399-T520A106M010ATE0807919TR-NDFr.0.22316Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Box
QuantityUnit PriceExt Price
580Fr.0.24821Fr.143.96
Unit Price without VAT:Fr.0.24821
Unit Price with VAT:Fr.0.26832