T520D227M006AHE050 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 539
Unit Price: Fr.1.84000
Datasheet

Parametric Equivalent


KEMET
In Stock: 535
Unit Price: Fr.1.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.61716

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.46111
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 965
Unit Price: Fr.1.40000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.91370
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.36369
Datasheet
KO-CAP T520 - 2917 (7343) V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D227M006AHE050

DigiKey Part Number
399-T520D227M006AHE050TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520D227M006AHE050
Description
CAP TANT POLY 220UF 6.3V 2917
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520D227M006AHE050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.61732Fr.308.66
Manufacturers Standard Package
Unit Price without VAT:Fr.0.61732
Unit Price with VAT:Fr.0.66732