T520D227M006ATE0507280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.61732
Datasheet

Parametric Equivalent


KEMET
In Stock: 535
Unit Price: Fr.1.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.61716

Parametric Equivalent


KYOCERA AVX
In Stock: 965
Unit Price: Fr.1.40000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.91370
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.36369
Datasheet
T520B476M006AHE025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D227M006ATE0507280

DigiKey Part Number
399-T520D227M006ATE0507280TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520D227M006ATE0507280
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520D227M006ATE0507280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.46111Fr.1,152.78
Manufacturers Standard Package
Unit Price without VAT:Fr.0.46111
Unit Price with VAT:Fr.0.49846