
T521B335M035ATE1507280 | |
---|---|
DigiKey Part Number | T521B335M035ATE1507280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T521B335M035ATE1507280 |
Description | CAP TANT POLY 3.3UF 35V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521B335M035ATE1507280 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 3.3 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | Fr.0.28080 | Fr.2,246.40 |
Unit Price without VAT: | Fr.0.28080 |
---|---|
Unit Price with VAT: | Fr.0.30354 |