Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T555B397K015AT | |
|---|---|
DigiKey Part Number | T555B397K015AT-ND |
Manufacturer | |
Manufacturer Product Number | T555B397K015AT |
Description | CAP TANT POLY 390UF 15V SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 390 µF Hermetically Sealed Tantalum Polymer Capacitor 15 V Nonstandard 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T555B397K015AT Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case Nonstandard |
Part Status Active | Size / Dimension 0.965" L x 0.335" W (24.50mm x 8.50mm) |
Capacitance 390 µF | Height - Seated (Max) 0.378" (9.60mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 15 V | Features General Purpose |
Type Hermetically Sealed | Base Product Number |
ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T555B397K015AH | KEMET | 0 | T555B397K015AH-ND | Fr.26.31870 | Parametric Equivalent |
| T556B397K015AH | KEMET | 0 | T556B397K015AH-ND | Fr.27.54720 | Parametric Equivalent |
| T556B397K015AT | KEMET | 0 | T556B397K015AT-ND | Fr.37.19190 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.35.96440 | Fr.3,596.44 |
| Unit Price without VAT: | Fr.35.96440 |
|---|---|
| Unit Price with VAT: | Fr.38.87752 |



